TE Connectivity ALCOSWITCH AV22 Series Illuminated Pushbutton, On-Off, Panel Mount, DPDT, White LED, IP67 250 V
- RS Stock No.:
- 679-928
- Mfr. Part No.:
- 6-2213772-1
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 pack of 15 units)*
$676.41
(exc. GST)
$744.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $676.41 | $45.094 |
*price indicative
- RS Stock No.:
- 679-928
- Mfr. Part No.:
- 6-2213772-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Switch Operation | On-Off | |
| Product Type | Pushbutton | |
| Actuator Colour | Black | |
| Illuminated | Yes | |
| Series | ALCOSWITCH AV22 | |
| Mount Type | Panel Mount | |
| Contact Configuration | DPDT | |
| LED Colour | White | |
| Terminal Type | Solder | |
| IP Rating | IP67 | |
| Actuator Style | Round | |
| Contact AC Voltage | 250V | |
| Switch Configuration | DPDT | |
| Standards/Approvals | UL | |
| Switch Contact Current | 125mA | |
| Legend | Ring | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Switch Operation On-Off | ||
Product Type Pushbutton | ||
Actuator Colour Black | ||
Illuminated Yes | ||
Series ALCOSWITCH AV22 | ||
Mount Type Panel Mount | ||
Contact Configuration DPDT | ||
LED Colour White | ||
Terminal Type Solder | ||
IP Rating IP67 | ||
Actuator Style Round | ||
Contact AC Voltage 250V | ||
Switch Configuration DPDT | ||
Standards/Approvals UL | ||
Switch Contact Current 125mA | ||
Legend Ring | ||
- COO (Country of Origin):
- CN
The TE Connectivity Anti-Vandal Switch is a rugged pushbutton switch designed for secure operation in high-impact or public environments. It features a double pole to double throw configuration with a single flush actuator that is illuminated for clear Visual feedback. This switch is Ideal for control panels, kiosks, and industrial systems where durability and tamper resistance are essential.
Flush illuminated actuator enhances visibility and blends with panel surfaces
Double pole to double throw configuration supports dual independent circuit control
Panel mount design with front installation for secure and clean integration
Related links
- TE Connectivity ALCOSWITCH AV22 Series Illuminated Pushbutton Panel Mount Yellow LED, IP67 250 V
- TE Connectivity ALCOSWITCH AV22 Series Illuminated Pushbutton Panel Mount IP67 250 V
- TE Connectivity ALCOSWITCH AV19 Series Illuminated Pushbutton Panel Mount White LED, IP67 250 V
- TE Connectivity ALCOSWITCH AV19 Series Illuminated Pushbutton Panel Mount Red LED, IP67 250 V
- TE Connectivity ALCOSWITCH AV19 Series Illuminated Pushbutton Panel Mount Yellow LED, IP67 250 V
- TE Connectivity ALCOSWITCH AV19 Series Illuminated Pushbutton Panel Mount Blue LED 250 V 250 V
- TE Connectivity ALCOSWITCH AV19 Series Illuminated Pushbutton Panel Mount Green LED, IP67 250 V
- TE Connectivity AV22 Series Illuminated Push Button Switch Panel DPDT IP67 250
