TE Connectivity ALCOSWITCH AV19 Series Illuminated Pushbutton, On-Off, Panel Mount, DPDT, Green LED, IP67 250 V
- RS Stock No.:
- 678-019
- Mfr. Part No.:
- 7-2213766-4
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 678-019
- Mfr. Part No.:
- 7-2213766-4
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Switch Operation | On-Off | |
| Product Type | Pushbutton | |
| Actuator Colour | Black | |
| Illuminated | Yes | |
| Series | ALCOSWITCH AV19 | |
| Mount Type | Panel Mount | |
| Contact Configuration | DPDT | |
| Terminal Type | Solder | |
| LED Colour | Green | |
| IP Rating | IP67 | |
| Contact AC Voltage | 250V | |
| Actuator Style | Round | |
| Switch Configuration | DPDT | |
| Standards/Approvals | UL | |
| Switch Contact Current | 400mA | |
| Legend | Power | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Switch Operation On-Off | ||
Product Type Pushbutton | ||
Actuator Colour Black | ||
Illuminated Yes | ||
Series ALCOSWITCH AV19 | ||
Mount Type Panel Mount | ||
Contact Configuration DPDT | ||
Terminal Type Solder | ||
LED Colour Green | ||
IP Rating IP67 | ||
Contact AC Voltage 250V | ||
Actuator Style Round | ||
Switch Configuration DPDT | ||
Standards/Approvals UL | ||
Switch Contact Current 400mA | ||
Legend Power | ||
- COO (Country of Origin):
- TW
The TE Connectivity Anti-Vandal Switch is engineered for secure and reliable operation in environments prone to tampering or heavy use. It features a double pole to double throw configuration with a single flush actuator that is illuminated, making it suitable for both functional and aesthetic applications. This switch is commonly used in public access systems, industrial control panels, and kiosks where durability and Visual feedback are essential.
Flush illuminated actuator for clear status indication and sleek design
Double pole to double throw configuration enables dual independent circuit control
Built for panel mounting in high-impact or tamper-prone environments
Related links
- TE Connectivity ALCOSWITCH AV19 Series Illuminated Pushbutton Panel Mount Yellow LED, IP67 250 V
- TE Connectivity ALCOSWITCH AV19 Series Illuminated Pushbutton Panel Mount Blue LED 250 V 250 V
- TE Connectivity ALCOSWITCH AV19 Series Illuminated Pushbutton Panel Mount White LED, IP67 250 V
- TE Connectivity ALCOSWITCH AV19 Series Illuminated Pushbutton Panel Mount Red LED, IP67 250 V
- TE Connectivity ALCOSWITCH AV22 Series Illuminated Pushbutton Panel Mount Yellow LED, IP67 250 V
- TE Connectivity ALCOSWITCH AV22 Series Illuminated Pushbutton Panel Mount White LED, IP67 250 V
- TE Connectivity ALCOSWITCH AV22 Series Illuminated Pushbutton Panel Mount IP67 250 V
- TE Connectivity AV19 Series Illuminated Push Button Switch Panel DPDT IP67 250 V
