C & K 8020 Series Pushbutton, Momentary, Through Hole, SPDT, 20 V 20 V
- RS Stock No.:
- 679-752
- Mfr. Part No.:
- 8125SD9A2BE
- Brand:
- C & K
This image is representative of the product range
Subtotal (1 tray of 30 units)*
$956.76
(exc. GST)
$1,052.44
(inc. GST)
Stock information currently inaccessible - Please check back later
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $956.76 | $31.892 |
*price indicative
- RS Stock No.:
- 679-752
- Mfr. Part No.:
- 8125SD9A2BE
- Brand:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Switch Operation | Momentary | |
| Product Type | Pushbutton | |
| Actuator Colour | White | |
| Illuminated | No | |
| Series | 8020 | |
| Mount Type | Through Hole | |
| Contact Configuration | SPDT | |
| Terminal Type | PC Pin | |
| Contact DC Voltage | 20V | |
| Contact AC Voltage | 20V | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Round | |
| Maximum Operating Temperature | 75°C | |
| Switch Configuration | On-(On) | |
| Height | 26.24mm | |
| Width | 12.7mm | |
| Length | 6.86mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Switch Operation Momentary | ||
Product Type Pushbutton | ||
Actuator Colour White | ||
Illuminated No | ||
Series 8020 | ||
Mount Type Through Hole | ||
Contact Configuration SPDT | ||
Terminal Type PC Pin | ||
Contact DC Voltage 20V | ||
Contact AC Voltage 20V | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Round | ||
Maximum Operating Temperature 75°C | ||
Switch Configuration On-(On) | ||
Height 26.24mm | ||
Width 12.7mm | ||
Length 6.86mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- VN
The C & K pushbutton switch represents the Pinnacle of tactile control with its Durable snap-acting mechanism. Designed specifically for applications where reliability and precision are paramount, this momentary pushbutton seamlessly integrates into instrumentation and telecommunications equipment. It meets various requirements while ensuring a positive tactile response for user confidence. The robust construction, featuring a glass-filled nylon casing and compatible epoxy Terminal seal, guarantees long-lasting performance in demanding environments.
Compatible with bottom wash PCB cleaning methods facilitating easy maintenance
Electrical life rated at 60000 make and break cycles for extended usability
RoHS compliant materials ensure environmentally friendly operation
Compact design allows for easy installation in constrained spaces
Related links
- C & K 8020 Series Pushbutton Through Hole 20 V 20 V
- C & K 8020 Series Pushbutton Panel Mount SPDT, 20 V 20 V
- C & K 8020 Series Pushbutton Panel Mount SPST-NO, 20 V 20 V
- C & K E010 Series Pushbutton Through Hole 20 V 20 V
- C & K KM Series Pushbutton Through Hole 20 V 20 V
- C & K E020 Series Pushbutton Through Hole 20 V 20 V
- C & K 8020 Series Pushbutton Through Hole 28 V 120 V
- C & K EP11 Series Pushbutton Through Hole IP57, 20 V 20 V
