Schneider Electric 9001K Series Push Button Switch, Spring Return, Panel, 30 mm Cutout, 1 NC 600 V ac
- RS Stock No.:
- 653-857
- Mfr. Part No.:
- 9001KR1RH6
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$82.81
(exc. GST)
$91.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $82.81 |
*price indicative
- RS Stock No.:
- 653-857
- Mfr. Part No.:
- 9001KR1RH6
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Switch | |
| Actuator Colour | White | |
| Switch Operation | Spring Return | |
| Illuminated | No | |
| Series | 9001K | |
| Panel Cutout Size | 30 mm | |
| Mount Type | Panel | |
| Contact Configuration | 1 NC | |
| Terminal Type | Screw | |
| Contact AC Voltage | 600V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 42mm | |
| Standards/Approvals | CSA LR 25490 class 3211 03 UL E42259 CCN NKCR CE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Switch | ||
Actuator Colour White | ||
Switch Operation Spring Return | ||
Illuminated No | ||
Series 9001K | ||
Panel Cutout Size 30 mm | ||
Mount Type Panel | ||
Contact Configuration 1 NC | ||
Terminal Type Screw | ||
Contact AC Voltage 600V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Height 42mm | ||
Standards/Approvals CSA LR 25490 class 3211 03 UL E42259 CCN NKCR CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Push button is a durable and versatile control solution designed for various industrial applications. With a mounting diameter of 30mm, it features a spring return operation and a striking red flush operator profile complemented by a metal guard, ensuring both functionality and safety. Rated for 600VAC and with an operational current of 10A, this push-button is perfect for controlling circuits in diverse environments. The complete product includes screw clamp terminals for easy connections and can be positioned in any orientation, making it an ideal choice for complex installations. With a robust metal bezel and various certifications including NEMA and CSA, this push-button meets stringent quality standards and is built to last.
Spring return type operator for reliable and responsive performance
Flush operator profile with red colour for high visibility
Constructed with a durable metal guard to enhance safety
Rated operational current of 10A for AC-15 and DC-13 applications
Screw clamp terminals facilitate straightforward installations
Compact 30mm mounting diameter fits into constrained spaces
Complies with multiple certifications including UL and CE for assured quality
NEMA degree of protection (1/2/3/3R/4/6/12/13) ensures suitability for various environments
Environmentally conscious packaging made from recycled materials
Related links
- Schneider Electric 9001K Series Push Button Switch Panel 1 NC 600 V ac
- Schneider Electric 9001K Series Push Button Switch Panel 1 NC IP66 600 V ac
- Schneider Electric 9001K Series Push Button Switch Panel 1 CO 600 V ac
- Schneider Electric 9001K Series Illuminated Push Button Switch Panel 1 CO, IP66 600 V ac
- Schneider Electric 9001K Series Push Button Switch Panel 1 NO, IP66 600 V ac
- Schneider Electric 9001K Series Illuminated Push Button Switch Panel 1 CO
- Schneider Electric Harmony 9001K Series Illuminated Push Button Switch Panel 1 CO, Red
- Schneider Electric Harmony 9001K Series Pushbutton Panel Mount 1 NC IP66, 600 V
