Schurter MSM MO Series Push Button Switch, Red LED, IP67

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
577-201
Distrelec Article No.:
135-07-475
Mfr. Part No.:
1241.6663.1121000
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Actuator Colour

Grey

Product Type

Push Button Switch

Series

MSM MO

LED Colour

Red

IP Rating

IP67

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Length

37.4mm

Width

24mm

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy