APEM Push Button Switch, Momentary, Panel Mount, 14.8mm Cutout, DPDT, 250V ac, IP67
- RS Stock No.:
- 691-1846
- Mfr. Part No.:
- IRR8Z2B2
- Brand:
- APEM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 691-1846
- Mfr. Part No.:
- IRR8Z2B2
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cut Out Diameter | 14.8mm | |
| Mounting Type | Panel Mount | |
| Contact Configuration | Double Pole Double Throw (DPDT) | |
| Voltage Rating | 250V ac | |
| IP Rating | IP67 | |
| Contact Current Rating | 5 A @ 250 V ac | |
| Contact Material | Silver | |
| Manufacturer Part No. | IRR8Z2B2 | |
| Terminal Type | Solder | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cut Out Diameter 14.8mm | ||
Mounting Type Panel Mount | ||
Contact Configuration Double Pole Double Throw (DPDT) | ||
Voltage Rating 250V ac | ||
IP Rating IP67 | ||
Contact Current Rating 5 A @ 250 V ac | ||
Contact Material Silver | ||
Manufacturer Part No. IRR8Z2B2 | ||
Terminal Type Solder | ||
- COO (Country of Origin):
- FR
- RS Stock No. 2608311
- Mfr. Part No. Z745D
Each
$248.70
- RS Stock No. 2241461
- Mfr. Part No. GTZ3210000R0001
Each (In a Pack of 10)
$55.379
- RS Stock No. 2241455
- Mfr. Part No. GTZ3229000R0001
Each (In a Pack of 10)
$57.947
Related links
- APEM Push Button Switch Panel Mount SPST IP67
- APEM Illuminated Push Button Switch Panel Mount SPDT 250V ac, IP67
- Schurter Push Button Switch Panel Mount SPDT IP67
- Saia-Burgess Push Button Switch Panel Mount SPDT IP67
- Schurter MSM SI 22 Series Push Button Switch Panel Mount SPDT IP67
- Schurter Illuminated Push Button Switch Panel Mount SPDT 250V ac, IP67
- Schurter Illuminated Push Button Switch Panel Mount SPDT 250V ac, IP67
- RS PRO Illuminated Push Button Switch Panel Mount SPDT 250V ac, IP67










