RAFI 1.1 Series Illuminated Push Button, Momentary, Through Hole, 15.2 mm Cutout, 1 NO, IP40, IP65 250 V ac
- RS Stock No.:
- 524-614
- Mfr. Part No.:
- 1.10.001.011/0507
- Brand:
- RAFI
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 524-614
- Mfr. Part No.:
- 1.10.001.011/0507
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Actuator Colour | Green | |
| Switch Operation | Momentary | |
| Product Type | Illuminated Push Button | |
| Illuminated | No | |
| Series | 1.1 | |
| Panel Cutout Size | 15.2 mm | |
| Mount Type | Through Hole | |
| Contact Configuration | 1 NO | |
| Terminal Type | Quick Connect | |
| IP Rating | IP40, IP65 | |
| Actuator Style | Round | |
| Minimum Operating Temperature | -25°C | |
| Contact AC Voltage | 250V ac | |
| Switch Configuration | 1 NO | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 700mA | |
| Width | 19mm | |
| Length | 19mm | |
| Standards/Approvals | REACH, RoHS | |
| Height | 29.7mm | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Actuator Colour Green | ||
Switch Operation Momentary | ||
Product Type Illuminated Push Button | ||
Illuminated No | ||
Series 1.1 | ||
Panel Cutout Size 15.2 mm | ||
Mount Type Through Hole | ||
Contact Configuration 1 NO | ||
Terminal Type Quick Connect | ||
IP Rating IP40, IP65 | ||
Actuator Style Round | ||
Minimum Operating Temperature -25°C | ||
Contact AC Voltage 250V ac | ||
Switch Configuration 1 NO | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 700mA | ||
Width 19mm | ||
Length 19mm | ||
Standards/Approvals REACH, RoHS | ||
Height 29.7mm | ||
- COO (Country of Origin):
- HU
The RAFI Pushbutton features a quick connector and offers a momentary contact function. With an non-illuminable design, it is suitable for mechanical and system engineering, model construction, and home technology. It is equipped with versatile screw or flat plug terminal connections and ensures secure mounting with a threaded ring.
Green bezel colour
Mounting hole 15.2 mm
IP65 and IP40 protection
Contact function 1 NO
RoHS and REACH compliant
Related links
- RAFI 1.1 Series Push Button Switch Panel SPST IP65 250 V ac
- RAFI 1.1 Series Illuminated Push Button Through Hole 1 NO IP65 250 V ac
- RAFI 1.1 Series Illuminated Push Button Through Hole 1 NC IP65 250 V ac
- RAFI 1.1 Series Push Button Switch Panel SPST IP65, 250 V dc 250 V ac
- RAFI 1.1 Series Push Button Switch Panel 1 NC IP65 250 V ac
- RAFI 1.1 Series Illuminated Push Button Through Hole 1 NO IP65 250 V ac
- RAFI 1.1 Series Push Button Switch Panel SPST IP65
- RAFI 1.01 Series Illuminated Push Button Through Hole DPST IP65 250 V ac
