RAFI 1.1 Series Illuminated Push Button, Momentary, Through Hole, 15.2 mm Cutout, 1 NO, IP40, IP65 250 V ac

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
524-612
Mfr. Part No.:
1.10.001.011/0301
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Actuator Colour

Red

Product Type

Illuminated Push Button

Switch Operation

Momentary

Illuminated

No

Panel Cutout Size

15.2 mm

Series

1.1

Mount Type

Through Hole

Contact Configuration

1 NO

Terminal Type

Quick Connect

IP Rating

IP40, IP65

Minimum Operating Temperature

-25°C

Contact AC Voltage

250V ac

Actuator Style

Round

Maximum Operating Temperature

85°C

Switch Configuration

1 NO

Standards/Approvals

REACH, RoHS

Length

19mm

Switch Contact Current

700mA

Width

19mm

Height

29.7mm

COO (Country of Origin):
HU
The RAFI Pushbutton features a quick connector and offers a momentary contact function. With an non-illuminable design, it is suitable for mechanical and system engineering, model construction, and home technology. It is equipped with versatile screw or flat plug terminal connections and ensures secure mounting with a threaded ring.

Red bezel colour

Mounting hole 15.2 mm

IP65 and IP40 protection

Contact function 1 NO

RoHS and REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy