RAFI LUMOTAST 75 Series Illuminated Illuminated Push Button Switch, Latching, Through Hole, 16.2mm Cutout, 1 NC + 1 NO,

Unavailable
RS will no longer stock this product.
RS Stock No.:
523-905
Mfr. Part No.:
1.15.108.351/0000
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Switch Operation

Latching

Illuminated

Yes

Panel Cut Out Diameter

16.2mm

Series

LUMOTAST 75

Mounting Type

Through Hole

Push Button Colour

Black

Contact Configuration

1 NC + 1 NO

Voltage Rating

230V

IP Rating

IP40

COO (Country of Origin):
HU
The RAFI Illuminated Pushbutton is a compact and versatile component featuring a square collar. It offers latching function with robust water jet protection. It ensure adaptability across diverse fields like measurement-control, industrial robots, and model construction. With integrated LED illumination and tactile switches, it provides crisp feedback for a reliable user experience.

Black collar colour

IP40 protection

Contact function 1 NC plus 1 NO

Dimension 18 x 18 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy