RAFI LUMOTAST 75 Series Illuminated Illuminated Push Button Switch, Momentary, Through Hole, 16.2mm Cutout, 2 NC + 2

Unavailable
RS will no longer stock this product.
RS Stock No.:
523-891
Mfr. Part No.:
1.15.108.452/0000
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Switch Operation

Momentary

Illuminated

Yes

Series

LUMOTAST 75

Panel Cut Out Diameter

16.2mm

Mounting Type

Through Hole

Push Button Colour

Black

Contact Configuration

2 NC + 2 NO

Voltage Rating

230V

IP Rating

IP40

COO (Country of Origin):
HU
The RAFI Illuminated Pushbutton featuring a protruding bezel, round collar, and momentary contact function. Suitable for fields like measurement-control-regulation, mechanical and system engineering, and signalling systems, it offers flexibility with multiple collar shapes. It ensures reliability across various engineering applications.

Black collar colour

IP40 protection

Contact function 2 NC plus 2 NO

Collar dimension 18 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy