RAFI 1.15 Series Illuminated Illuminated Push Button, Momentary, Through Hole, 9.1 mm Cutout, 1 NO/1 NC, IP40 24 V ac
- RS Stock No.:
- 523-545
- Mfr. Part No.:
- 1.15.106.504/1600
- Brand:
- RAFI
Temporarily out of stock
- RS Stock No.:
- 523-545
- Mfr. Part No.:
- 1.15.106.504/1600
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Illuminated Push Button | |
| Actuator Colour | Blue | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Panel Cutout Size | 9.1 mm | |
| Series | 1.15 | |
| Mount Type | Through Hole | |
| Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Solder | |
| IP Rating | IP40 | |
| Contact AC Voltage | 24V ac | |
| Actuator Style | Momentary | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Switch Configuration | 1 NO/1 NC | |
| Switch Contact Current | 500mA | |
| Length | 11mm | |
| Standards/Approvals | RoHS, REACH | |
| Height | 32mm | |
| Width | 11mm | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Illuminated Push Button | ||
Actuator Colour Blue | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Panel Cutout Size 9.1 mm | ||
Series 1.15 | ||
Mount Type Through Hole | ||
Contact Configuration 1 NO/1 NC | ||
Terminal Type Solder | ||
IP Rating IP40 | ||
Contact AC Voltage 24V ac | ||
Actuator Style Momentary | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Switch Configuration 1 NO/1 NC | ||
Switch Contact Current 500mA | ||
Length 11mm | ||
Standards/Approvals RoHS, REACH | ||
Height 32mm | ||
Width 11mm | ||
- COO (Country of Origin):
- HU
The RAFI illuminated pushbutton has a mounting hole diameter of 9.1 mm and supports a maximum of 24 V or 500 mA, with an integrated LED or filament lamp. It is ideal for use in mechanical and system engineering, model construction, and home technology.
Soldering manual soldering
Degree of protection front side according to DIN EN 60529 IP40
RoHS compliant
REACH compliant
Related links
- RAFI 1.15 Series Illuminated Illuminated Push Button Through Hole 1 NO/1 NC, IP40 24 V ac
- RAFI 1.15 Series Illuminated Push Button Through Hole 1 NO/1 NC, IP40 24 V ac
- RAFI 1.15 Series Illuminated Illuminated Push Button Switch Through Hole 1 NC + 1 NO
- RAFI 1.15 Series Yellow Momentary Push Button Switch IP40
- RAFI 1.1 Series Illuminated Push Button Through Hole 1 NO, IP40 24 V ac
- RAFI 1.15 Series Illuminated Push Button Switch Through Hole 1 NC + 1 NO IP40
- RAFI 1.15 Series Illuminated Push Button 1 NO, IP40
- RAFI 1.1 Series Push Button Switch Panel SPST 24 V dc
