RAFI 1.15 Series Illuminated Illuminated Push Button, Momentary, Through Hole, 9.1 mm Cutout, 1 NO/1 NC, IP40 24 V ac
- RS Stock No.:
- 523-532
- Mfr. Part No.:
- 1.15.106.021/1307
- Brand:
- RAFI
Temporarily out of stock
- RS Stock No.:
- 523-532
- Mfr. Part No.:
- 1.15.106.021/1307
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Illuminated Push Button | |
| Actuator Colour | Red | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Panel Cutout Size | 9.1 mm | |
| Series | 1.15 | |
| Mount Type | Through Hole | |
| Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Solder | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -25°C | |
| Actuator Style | Momentary | |
| Contact AC Voltage | 24V ac | |
| Maximum Operating Temperature | 55°C | |
| Switch Configuration | 1 NO/1 NC | |
| Switch Contact Current | 500 mA | |
| Standards/Approvals | RoHS, REACH | |
| Width | 11 mm | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Illuminated Push Button | ||
Actuator Colour Red | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Panel Cutout Size 9.1 mm | ||
Series 1.15 | ||
Mount Type Through Hole | ||
Contact Configuration 1 NO/1 NC | ||
Terminal Type Solder | ||
IP Rating IP40 | ||
Minimum Operating Temperature -25°C | ||
Actuator Style Momentary | ||
Contact AC Voltage 24V ac | ||
Maximum Operating Temperature 55°C | ||
Switch Configuration 1 NO/1 NC | ||
Switch Contact Current 500 mA | ||
Standards/Approvals RoHS, REACH | ||
Width 11 mm | ||
- COO (Country of Origin):
- HU
The RAFI illuminated pushbutton has a mounting hole diameter of 9.1 mm and supports a maximum of 24 V or 500 mA, with an integrated LED or filament lamp. It is ideal for use in mechanical and system engineering, model construction, and home technology.
Soldering manual soldering
Degree of protection front side according to DIN EN 60529 IP40
RoHS compliant
REACH compliant
Related links
- RAFI 1.15 Series Illuminated Illuminated Push Button Through Hole 1 NO/1 NC, IP40 24 V ac
- RAFI 1.15 Series Illuminated Push Button Through Hole 1 NO/1 NC, IP40 24 V ac
- RAFI 1.15 Series Yellow Momentary Push Button Switch IP40
- RAFI 1.15 Series Illuminated Illuminated Push Button Switch Through Hole 1 NC + 1 NO
- RAFI 1.1 Series Illuminated Push Button Through Hole 1 NO, IP40 24 V ac
- RAFI 1.15 Series Illuminated Push Button Switch Through Hole 1 NC + 1 NO IP40
- RAFI 1.15 Series Illuminated Push Button 1 NO, IP40
- RAFI 1.1 Series Push Button Switch Panel SPST 24 V dc
