RAFI 1.1 Series Illuminated Push Button, Momentary, Panel Mount, 11 mm Cutout, 1 NO, IP40 24 V ac
- RS Stock No.:
- 271-9081
- Distrelec Article No.:
- 135-52-217
- Mfr. Part No.:
- 1.10.107.011/0205
- Brand:
- RAFI
Subtotal (1 unit)*
$10.62
(exc. GST)
$11.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 20 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.62 |
*price indicative
- RS Stock No.:
- 271-9081
- Distrelec Article No.:
- 135-52-217
- Mfr. Part No.:
- 1.10.107.011/0205
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Switch Operation | Momentary | |
| Actuator Colour | White | |
| Product Type | Illuminated Push Button | |
| Illuminated | No | |
| Series | 1.1 | |
| Panel Cutout Size | 11 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | 1 NO | |
| Terminal Type | Solder | |
| IP Rating | IP40 | |
| Actuator Style | Momentary | |
| Minimum Operating Temperature | -25°C | |
| Contact AC Voltage | 24V ac | |
| Switch Configuration | 1 NO | |
| Maximum Operating Temperature | 70°C | |
| Width | 11mm | |
| Standards/Approvals | REACH, RoHS | |
| Height | 30mm | |
| Switch Contact Current | 100mA | |
| Length | 11mm | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Switch Operation Momentary | ||
Actuator Colour White | ||
Product Type Illuminated Push Button | ||
Illuminated No | ||
Series 1.1 | ||
Panel Cutout Size 11 mm | ||
Mount Type Panel Mount | ||
Contact Configuration 1 NO | ||
Terminal Type Solder | ||
IP Rating IP40 | ||
Actuator Style Momentary | ||
Minimum Operating Temperature -25°C | ||
Contact AC Voltage 24V ac | ||
Switch Configuration 1 NO | ||
Maximum Operating Temperature 70°C | ||
Width 11mm | ||
Standards/Approvals REACH, RoHS | ||
Height 30mm | ||
Switch Contact Current 100mA | ||
Length 11mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The RAFI pushbutton has mounting diameter of 9.1 mm. It has actuation with momentary contact function.
Collar shape round
Bezel colour white
RoHS compliant
Related links
- RAFI 1.1 Series Illuminated Push Button Through Hole 1 NO, IP40 24 V ac
- RAFI 1.1 Series Illuminated Push Button Through Hole 1 NO IP65 250 V ac
- RAFI 1.1 Series Illuminated Push Button Through Hole 1 NO IP65 250 V ac
- RAFI 1.1 Series Push Button Switch Panel SPST 24 V dc
- RAFI 1.1 Series Illuminated Push Button Through Hole 1 NC IP65 250 V ac
- RAFI 1.15 Series Illuminated Illuminated Push Button Through Hole 1 NO/1 NC, IP40 24 V ac
- RAFI 1.15 Series Illuminated Push Button Through Hole 1 NO/1 NC, IP40 24 V ac
- RAFI 1.10 Series Illuminated Push Button Switch Through Hole 1 NO IP40
