RAFI 1.15 Series Illuminated Illuminated Push Button, Momentary, Through Hole, 9.1 mm Cutout, 1 NO/1 NC, IP40 24 V ac

Subtotal (1 pack of 10 units)*

$532.67

(exc. GST)

$585.94

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$532.67$53.267

*price indicative

RS Stock No.:
523-533
Mfr. Part No.:
1.15.106.021/1510
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Switch Operation

Momentary

Product Type

Illuminated Push Button

Actuator Colour

Grey

Illuminated

Yes

Series

1.15

Panel Cutout Size

9.1 mm

Mount Type

Through Hole

Contact Configuration

1 NO/1 NC

Terminal Type

Solder

IP Rating

IP40

Actuator Style

Momentary

Minimum Operating Temperature

-25°C

Contact AC Voltage

24V ac

Switch Configuration

1 NO/1 NC

Maximum Operating Temperature

55°C

Switch Contact Current

500mA

Standards/Approvals

REACH, RoHS

Width

11mm

COO (Country of Origin):
HU
The RAFI illuminated pushbutton has a mounting hole diameter of 9.1 mm and supports a maximum of 24 V or 500 mA, with an integrated LED or filament lamp. It is ideal for use in mechanical and system engineering, model construction, and home technology.

Soldering manual soldering

Degree of protection front side according to DIN EN 60529 IP40

RoHS compliant

REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy