EAO Series 70 Series Illuminated Push Button Switch, Momentary, PCB, 2.5 Cutout, 1 NO, Blue LED, 42 V dc
- RS Stock No.:
- 443-682
- Mfr. Part No.:
- 70-220.6S
- Brand:
- EAO
Subtotal (1 unit)*
$14.19
(exc. GST)
$15.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.19 |
*price indicative
- RS Stock No.:
- 443-682
- Mfr. Part No.:
- 70-220.6S
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Actuator Colour | Blue | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | Series 70 | |
| Panel Cutout Size | 2.5 | |
| Mount Type | PCB | |
| Contact Configuration | 1 NO | |
| Terminal Type | PCB Pin | |
| LED Colour | Blue | |
| Actuator Style | Push Button | |
| Contact DC Voltage | 42V dc | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | 1 NO | |
| Length | 12.5mm | |
| Standards/Approvals | REACH, RoHS | |
| Switch Contact Current | 100mA | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Actuator Colour Blue | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series Series 70 | ||
Panel Cutout Size 2.5 | ||
Mount Type PCB | ||
Contact Configuration 1 NO | ||
Terminal Type PCB Pin | ||
LED Colour Blue | ||
Actuator Style Push Button | ||
Contact DC Voltage 42V dc | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration 1 NO | ||
Length 12.5mm | ||
Standards/Approvals REACH, RoHS | ||
Switch Contact Current 100mA | ||
- COO (Country of Origin):
- CH
The EAO Switching Element is designed for precision and versatility in various electrical applications. Perfectly suited for environments where reliable momentary activation is vital, this illuminated element enhances user interaction with a distinct blue glow. It utilises a short-travel design, ensuring swift actuation while maintaining durability in demanding conditions. With its integrated PCB terminal, installation is streamlined and efficient, allowing for quick integration into existing systems. This product stands out not only for its technical specifications but also for its aesthetic appeal, making it an ideal choice for modern electronic projects. The combination of robust construction and compliance with industry standards guarantees peace of mind for engineers and manufacturers alike.
Illuminated with a striking blue light for enhanced visibility
Designed for momentary switching action, appropriate for various applications
PCB terminal configuration simplifies installation and connectivity
Constructed with gold contact material for superior electrical performance
Compact and lightweight, making it ideal for space-constrained setups
Meets REACH and RoHS compliance for environmentally conscious usage
Short-travel design facilitates quick and efficient operation
Features include a single NO contact for streamlined functionality
Related links
- EAO 70 Series Illuminated Push Button Switch PCB 1 NO 42 V dc
- EAO 70 Series Illuminated Push Button Switch PCB 1 NO 42 V dc 42 V ac
- EAO 70 Series Illuminated Push Button Switch PCB 1 NO 42 V dc 42 V ac
- EAO 70 Series Push Button Switch PCB IP65, 42 V dc
- EAO 70 Series Push Button Switch PCB IP65, 12 V dc
- EAO 84 Series Illuminated Push Button Switch Panel SPST 42 V dc
- EAO 84 Series Illuminated Push Button Switch Panel SPST IP67, 42 V dc
- EAO Illuminated Push Button Switch Panel SPST IP67, 42 V dc 42 V ac
