EAO Series 70 Series Push Button Switch, Momentary, PCB, 1 NO, IP65, 12 V dc
- RS Stock No.:
- 443-675
- Mfr. Part No.:
- 70-100.0
- Brand:
- EAO
Subtotal (1 unit)*
$7.85
(exc. GST)
$8.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7.85 |
*price indicative
- RS Stock No.:
- 443-675
- Mfr. Part No.:
- 70-100.0
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | Series 70 | |
| Mount Type | PCB | |
| Contact Configuration | 1 NO | |
| Terminal Type | PCB Pin | |
| IP Rating | IP65 | |
| Actuator Style | Short | |
| Contact DC Voltage | 12V dc | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | 1 NO | |
| Switch Contact Current | 100mA | |
| Length | 12.5mm | |
| Standards/Approvals | 2011 / 65 / EC RoHS, CE, REACH, RoHS, UKCA | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series Series 70 | ||
Mount Type PCB | ||
Contact Configuration 1 NO | ||
Terminal Type PCB Pin | ||
IP Rating IP65 | ||
Actuator Style Short | ||
Contact DC Voltage 12V dc | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration 1 NO | ||
Switch Contact Current 100mA | ||
Length 12.5mm | ||
Standards/Approvals 2011 / 65 / EC RoHS, CE, REACH, RoHS, UKCA | ||
- COO (Country of Origin):
- CH
The EAO Switching Element is designed to provide reliable and efficient performance in a range of applications. With a focus on durability and ease of use, it features a short-travel snap-action mechanism that ensures tactile feedback and precise operation. The product is built to withstand harsh environmental conditions, as evidenced by its IP65 rating, making it suitable for both indoor and outdoor use. It promises an impressive electrical lifetime, handling up to 500,000 operational cycles at minimal current levels. As a compact yet robust solution, this element is ideal for those needing dependable performance without sacrificing design or user-friendliness.
Offers a momentary switching action for precise control
Constructed from high-quality silver for enhanced conductivity
Compact design allows for easy integration into various systems
Operating temperature range supports diverse environmental settings
Designed with a felted operation for user comfort and accuracy
Ensures high reliability with a mechanical lifetime of 500,000 cycles
Features a PCB terminal for seamless mounting and connectivity
IP65 rating guarantees water and dust resistance for longevity
Related links
- EAO 70 Series Push Button Switch PCB IP65, 42 V dc
- EAO 70 Series Illuminated Push Button Switch PCB 1 NO 42 V dc
- EAO 70 Series Illuminated Push Button Switch PCB 1 NO 42 V dc
- EAO 70 Series Illuminated Push Button Switch PCB 1 NO 42 V dc 42 V ac
- EAO 70 Series Illuminated Push Button Switch PCB 1 NO 42 V dc 42 V ac
- APEM A9 Series Push Button Switch Panel DPDT IP65, 12 V dc
- APEM 9000 Series Push Button Switch Panel DPDT IP65, 12 V dc
- APEM A01 Series Push Button Switch 16 mm Cutout 12 V dc 250 V ac
