Schneider Electric Harmony XB4 Series Illuminated Push Button Switch, Slow Break, Panel, 22.5 mm Cutout, 1 NO, IP66,

Subtotal (1 unit)*

$222.84

(exc. GST)

$245.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$222.84

*price indicative

RS Stock No.:
358-291
Mfr. Part No.:
XB4BW3545
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Push Button Switch

Switch Operation

Slow Break

Illuminated

Yes

Series

Harmony XB4

Panel Cutout Size

22.5 mm

Mount Type

Panel

Contact Configuration

1 NO

Terminal Type

Screw

IP Rating

IP66, IP67, IP69, IP69K

Minimum Operating Temperature

-40°C

Contact AC Voltage

220V ac

Contact DC Voltage

254V dc

Maximum Operating Temperature

70°C

Switch Contact Current

27A

Width

46.2mm

Standards/Approvals

ANSI/ISA 12.12.01, CSA C22.2 No 213, EN/IEC 60079-18:2009, IEC 60079-0:2009, IEC 60079-31:2009, IEC 60079-7:2009, UL 60079-0, UL 60079-18, UL 60079-31

Length

72mm

Height

3mm

COO (Country of Origin):
CZ
The Schneider Electric Illuminated Push-Button is a high-quality device designed for reliable performance. Known by its short name, XB4, it features a bezel made from chromium-plated metal, providing both durability and a sleek finish. The fixing collar is crafted from Zama, ensuring a sturdy and secure attachment. With a mounting diameter of 22.5 mm, it fits seamlessly into various applications. This product is sold as a single unit, with the sale per indivisible quantity set at 1. The head type is standard, offering simplicity and efficiency in use.

Orange flush profile

Round head

Spring return operator

Incandescent light source

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy