Schneider Electric Odace 2011 Series Push Button Switch, Flush Mount, IP21D 250 V ac
- RS Stock No.:
- 358-243
- Mfr. Part No.:
- S530207
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$69.76
(exc. GST)
$76.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $69.76 |
*price indicative
- RS Stock No.:
- 358-243
- Mfr. Part No.:
- S530207
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Switch | |
| Actuator Colour | Grey | |
| Illuminated | No | |
| Series | Odace 2011 | |
| Mount Type | Flush Mount | |
| Terminal Type | Plug-In | |
| IP Rating | IP21D | |
| Minimum Operating Temperature | 5°C | |
| Contact AC Voltage | 250V ac | |
| Actuator Style | Push Button | |
| Maximum Operating Temperature | 35°C | |
| Switch Configuration | 2 Way | |
| Standards/Approvals | 2006/95/EEC, AENOR, EN 60669-1, LCIE | |
| Width | 71mm | |
| Switch Contact Current | 6A | |
| Height | 71mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Switch | ||
Actuator Colour Grey | ||
Illuminated No | ||
Series Odace 2011 | ||
Mount Type Flush Mount | ||
Terminal Type Plug-In | ||
IP Rating IP21D | ||
Minimum Operating Temperature 5°C | ||
Contact AC Voltage 250V ac | ||
Actuator Style Push Button | ||
Maximum Operating Temperature 35°C | ||
Switch Configuration 2 Way | ||
Standards/Approvals 2006/95/EEC, AENOR, EN 60669-1, LCIE | ||
Width 71mm | ||
Switch Contact Current 6A | ||
Height 71mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric push-button is a mechanism with a fixing frame and features a label holder cover. Designed for light control, it uses electromechanical technology. The device is mounted flush and has a single rocker with a push-button actuator. It comes equipped with a label holder and an impulse relay for added functionality.
Fixing mode by screws
Resistant to diluted quaternary ammonium
Resistant to diluted bleach
Resistant to diluted ammonia
Resistant to soapy water
Resistant to crystal cleaner
Related links
- Schneider Electric Odace 2011 Series Push Button Switch, IP21D 250 V ac
- Schneider Electric Odace 2011 Series Illuminated Push Button Switch, IP21D 250 V ac
- Schneider Electric Odace 2011 Series Push Button Switch 3G IP21D 250 V ac
- Schneider Electric Odace 2011 Series Push Button Switch IP21D 250 V ac
- Schneider Electric Odace 2011 Series Push Button Switch 3G IP21D 250 V ac
- Schneider Electric Odace 2011 Series Push Button Switch 4G IP21D 250 V ac
- Schneider Electric Odace 2011 Series Push Button Switch Panel White LED, IP21D 250 V ac
- Schneider Electric Odace 2011 Series Push Button Switch Panel White LED, IP21D 250 V ac
