Schneider Electric KNX Series Push Button Switch, Silicone Polymer, Flush, IP20
- RS Stock No.:
- 347-038
- Mfr. Part No.:
- MTN6193-6036
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$63.31
(exc. GST)
$69.64
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $63.31 |
*price indicative
- RS Stock No.:
- 347-038
- Mfr. Part No.:
- MTN6193-6036
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Operation | Silicone Polymer | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | KNX | |
| Mount Type | Flush | |
| IP Rating | IP20 | |
| Actuator Style | Rocker | |
| Standards/Approvals | EU-RoHS-Richtlinie, Green Premium Produkt, REACH-Verordnung | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Operation Silicone Polymer | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series KNX | ||
Mount Type Flush | ||
IP Rating IP20 | ||
Actuator Style Rocker | ||
Standards/Approvals EU-RoHS-Richtlinie, Green Premium Produkt, REACH-Verordnung | ||
- COO (Country of Origin):
- CN
Schneider Electric KNX Series Push Button Switch, Push-to-Make Operation, Flush Mount Type - MTN6193-6036
This push button switch is a VITAL component for various automation and electrical applications. Designed for easy integration, this flush mount switch operates on a push-to-make mechanism, providing a reliable Interface for triggering electrical functions. Constructed from Durable plastic, it boasts an IP20 rating, making it suitable for indoor use in dry environments.
Features & Benefits
• Comes with a push-to-make operation for straightforward functionality
• Designed for flush mounting, enhancing aesthetic integration
• Constructed from robust plastic ensuring long-lasting use
• Suitable for home automation systems, facilitating smart control
• IP20 rating protects against solid objects, increasing safety
• Ideal for use in various electrical applications, ensuring versatility
• Designed for flush mounting, enhancing aesthetic integration
• Constructed from robust plastic ensuring long-lasting use
• Suitable for home automation systems, facilitating smart control
• IP20 rating protects against solid objects, increasing safety
• Ideal for use in various electrical applications, ensuring versatility
Applications
• Used in residential systems for smart lighting controls
• Utilised in commercial setups for efficient energy management
• Perfect for integration within building automation systems
• Can be used in control panels for straightforward operations
• Utilised in commercial setups for efficient energy management
• Perfect for integration within building automation systems
• Can be used in control panels for straightforward operations
What type of installation method is suitable for this device?
The device features a flush mount design, allowing it to be embedded into walls or panels for a seamless finish.
How does the IP20 rating influence its application?
An IP20 rating indicates protection against solid objects larger than 12mm, making it Ideal for use in dry indoor environments while ensuring essential components are safeguarded.
What systems can benefit from this push button switch in home automation?
The switch can facilitate control over lighting and appliances, enhancing efficiency and convenience in automated home environments.
Related links
- Schneider Electric MTN6 Series Push Button Switch IP20
- Schneider Electric MTN6 Series Push Button Switch Green IP20
- Schneider Electric MTN6 Series Illuminated Push Button Switch Green IP20
- Schneider Electric MTN6 Series Push Button Switch IP20 240 V ac
- Schneider Electric ZBE Series Push Button Switch Front IP20, 250 V dc 240 V ac
- Schneider Electric MTN6 Series Push Button Switch IP30, 24 V dc
- Schneider Electric S320 Series Illuminated Push Button Switch IP21D 250 V ac
- Schneider Electric S320 Series Push Button Switch IP21D 250 V ac

