Schneider Electric KNX Series Push Button Switch, Silicone Polymer, Flush, Green, White LED, IP20
- RS Stock No.:
- 347-035
- Mfr. Part No.:
- MTN6185-6050
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$601.93
(exc. GST)
$662.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $601.93 |
*price indicative
- RS Stock No.:
- 347-035
- Mfr. Part No.:
- MTN6185-6050
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Operation | Silicone Polymer | |
| Product Type | Push Button Switch | |
| Actuator Colour | Metallic | |
| Illuminated | No | |
| Series | KNX | |
| Mount Type | Flush | |
| LED Colour | Green, White | |
| IP Rating | IP20 | |
| Actuator Style | Push Button | |
| Width | 71mm | |
| Height | 71mm | |
| Switch Contact Current | 20mA | |
| Standards/Approvals | EU RoHS, REACH, RoHS, WEEE | |
| Legend | Symbol | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Operation Silicone Polymer | ||
Product Type Push Button Switch | ||
Actuator Colour Metallic | ||
Illuminated No | ||
Series KNX | ||
Mount Type Flush | ||
LED Colour Green, White | ||
IP Rating IP20 | ||
Actuator Style Push Button | ||
Width 71mm | ||
Height 71mm | ||
Switch Contact Current 20mA | ||
Standards/Approvals EU RoHS, REACH, RoHS, WEEE | ||
Legend Symbol | ||
- COO (Country of Origin):
- LV
Schneider Electric KNX Series Push Button Switch, Push-to-Make Operation, IP20 - MTN6185-6050
This push button switch, designed for electronic control applications, offers a streamlined solution for activating devices in automation and electrical systems. With its flush mount design, the switch integrates seamlessly into various surfaces, ensuring a clean and unobtrusive installation. Constructed with a metallic push button, it features a plastic body, making it lightweight yet durable. The switch operates on a push-to-make mechanism, providing ease of use without the complication of illumination. Rated IP20, it is suitable for light indoor environments where moisture and dust are minimal.
Features & Benefits
• Operates on a push-to-make mechanism for simple activation
• Flush mount design allows for a neat installation
• Made from Durable plastic to enhance longevity
• Metallic push button provides a sleek appearance
• IP20 rating ensures protection against solid objects over 12mm
• Flush mount design allows for a neat installation
• Made from Durable plastic to enhance longevity
• Metallic push button provides a sleek appearance
• IP20 rating ensures protection against solid objects over 12mm
Applications
• Used as a control switch in building automation systems
• Ideal for electrical panels and mechanical systems
• Used with lighting controls in residential and commercial settings
• Effective in machinery control within industrial environments
• Ideal for electrical panels and mechanical systems
• Used with lighting controls in residential and commercial settings
• Effective in machinery control within industrial environments
How does the push mechanism enhance usability in various applications?
The push-to-make mechanism provides a straightforward and reliable operation, allowing users to activate devices with minimal effort, making it particularly useful in applications requiring frequent use.
What materials contribute to this switch's durability and design?
The switch features a robust plastic body that reduces the risk of damage while maintaining a lightweight profile. The metallic push button adds an aesthetic quality while ensuring long-term performance.
What specific environment is the IP20 rating suitable for?
The IP20 rating indicates that the switch is suitable for dry indoor areas where protection from moisture and dust is not critical, making it Ideal for controlled settings.
How can this switch be integrated into existing automation systems?
It can be easily incorporated into various electronic setups, allowing for seamless control alongside other KNX components or similar automation devices, enhancing functionality and efficiency.
Related links
- Schneider Electric KNX Series Push Button Switch Flush White LED, IP20
- Schneider Electric KNX Series Illuminated Push Button Switch Flush White LED, IP20
- Schneider Electric KNX Series Push Button Switch Flush, IP20
- Schneider Electric MTN6 Series Push Button Switch Green IP20
- Schneider Electric KNX Series Push Button Switch Green IP20
- Schneider Electric MTN6 Series Push Button Switch IP20
- Schneider Electric KNX Series Push Button Switch White LED, IP20
- Schneider Electric KNX Series Push Button Switch 22 mm Cutout IP20
