Schneider Electric Harmony Series Black Push-in Push Button Head, 22 mm Cutout, IP66, IP67
- RS Stock No.:
- 357-388
- Mfr. Part No.:
- ZB5AC28010
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$98.06
(exc. GST)
$107.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $98.06 |
*price indicative
- RS Stock No.:
- 357-388
- Mfr. Part No.:
- ZB5AC28010
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Head | |
| Series | Harmony | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Black | |
| Push Button Shape | Round | |
| Push Button Actuation | Push-in | |
| Push Button Style | Flush | |
| Push Button Material | Black Plastic | |
| IP Rating | IP66, IP67 | |
| Standards/Approvals | CE, CSA, CSA C22.2, IEC 60947-1, IEC 60947-5-1, UL, UL 508 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Head | ||
Series Harmony | ||
Cutout Diameter 22mm | ||
Push Button Colour Black | ||
Push Button Shape Round | ||
Push Button Actuation Push-in | ||
Push Button Style Flush | ||
Push Button Material Black Plastic | ||
IP Rating IP66, IP67 | ||
Standards/Approvals CE, CSA, CSA C22.2, IEC 60947-1, IEC 60947-5-1, UL, UL 508 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Head for Push Button, compatible with Harmony XB5 and XB4, is designed for use in harsh environments. It comes in a sleek black colour and features durable construction to withstand challenging conditions. The head is equipped with markings, ensuring clear identification and ease of use. It is ideal for applications where resilience and reliability are key.
Made of plastic
Round head
Spring return operator
IP69K and IP67 rated
Related links
- Schneider Electric ZB5A Series Black Push-in Push Button Head IP66, IP67
- Schneider Electric ZB5A Series Black Push Push Push Button Head IP66, IP67
- Schneider Electric ZB5A Series Black Push-in Push Button Head IP67, IP66
- Schneider Electric ZB5A Series White Red Spring Return Push Button Head IP67 IP69K
- Schneider Electric ZB5A Series Blue Push-in Push Button Head IP66, IP67
- Schneider Electric ZB5A Series Yellow Push Push Push Button Head IP66, IP67
- Schneider Electric ZB5A Series Push-in Push Button Head IP66, IP67
- Schneider Electric ZB5A Series Red Push-in Push Button Head IP66, IP67
