Eaton M22 Series Push Button Switch, Momentary, Flush Mount, 22.5 mm Cutout, IP66, IP67, IP69K
- RS Stock No.:
- 251-923
- Mfr. Part No.:
- 216647 M22S-DH-Y
- Brand:
- Eaton
Subtotal (1 unit)*
$24.79
(exc. GST)
$27.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.79 |
*price indicative
- RS Stock No.:
- 251-923
- Mfr. Part No.:
- 216647 M22S-DH-Y
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Switch | |
| Actuator Colour | Yellow | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cutout Size | 22.5 mm | |
| Series | M22 | |
| Mount Type | Flush Mount | |
| IP Rating | IP66, IP67, IP69K | |
| Minimum Operating Temperature | -25°C | |
| Actuator Style | Push Button | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | Momentary | |
| Height | 35mm | |
| Width | 30mm | |
| Standards/Approvals | IECEN, LR, UL, CSA, DNV GL | |
| Length | 30mm | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Switch | ||
Actuator Colour Yellow | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cutout Size 22.5 mm | ||
Series M22 | ||
Mount Type Flush Mount | ||
IP Rating IP66, IP67, IP69K | ||
Minimum Operating Temperature -25°C | ||
Actuator Style Push Button | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration Momentary | ||
Height 35mm | ||
Width 30mm | ||
Standards/Approvals IECEN, LR, UL, CSA, DNV GL | ||
Length 30mm | ||
Legend Blank | ||
- COO (Country of Origin):
- DE
Eaton Push Button Switch, Yellow Actuator, Momentary Operation - 216647 M22S-DH-Y
This push button switch is a Compact momentary actuator designed for industrial control panels and harsh environments. It provides a spring-return push action with a blank legend and a black bezel, suitable for front-panel mounting where a non‑illuminated operator is required. The unit is certified to multiple international standards and offers environmental protection for challenging wash‑down and marine conditions.
Features and Benefits:
• 5N actuating force delivers consistent tactile feedback
• IP66, IP67, IP69K protection resists jets, immersion and high‑pressure wash‑down
• Mechanical life 5,000,000 operations supports frequent actuation
• Operating range -25°C to 70°C ensures broad temperature performance
• SWD‑RMQ compatibility enables SmartWire‑DT connection options
• IP66, IP67, IP69K protection resists jets, immersion and high‑pressure wash‑down
• Mechanical life 5,000,000 operations supports frequent actuation
• Operating range -25°C to 70°C ensures broad temperature performance
• SWD‑RMQ compatibility enables SmartWire‑DT connection options
Applications
• Suitable for marine control panels requiring DNV GL approval
• Ideal for food processing wash‑down environments needing IP69K
• Used with industrial control cabinets where UL and CSA approval matters
• Can be used for machinery operator stations needing a yellow indicator
• Used for retrofit panels with a 22.5mm panel cut‑out requirement
• Ideal for food processing wash‑down environments needing IP69K
• Used with industrial control cabinets where UL and CSA approval matters
• Can be used for machinery operator stations needing a yellow indicator
• Used for retrofit panels with a 22.5mm panel cut‑out requirement
What mounting aperture is required for installation?
The device fits a 22.5mm panel cut‑out for front‑side mounting.
How Compact is the unit for tight panel layouts?
The body occupies a small footprint of 30 x 35mm, enabling Compact installations.
What materials form the operator and bezel components?
The actuator is plastic in yellow and the bezel is black plastic.
Which certifications cover electrical and marine standards?
It carries IEC/EN, UL, CSA, LR and DNV GL related approvals.
Is the actuator illuminated for status indication?
No, the actuator is non‑illuminated and supplied with a blank inscription.
Related links
- Eaton M22 Series Push Button Switch 22.5 mm Cutout IP67, IP69K
- Eaton RMQ Titan M22 Series Yellow Momentary Push Button Head IP66 IP69K
- Eaton M22 Series Yellow Maintained Push Button Switch IP66 IP69K
- Eaton M22 Series Black Momentary Push Button Head IP66 IP69K
- Eaton M22 Series Yellow Push Button Switch IP67 IP66
- Eaton M22 Series Yellow Momentary Spring Return Push Button Switch IP67 IEC, EN
- Eaton M22 Series Push Button Switch 22.5 mm Cutout IP67, IP69K
- Eaton M22 Series Yellow Maintained Push Button Switch IP67, IP69K
