Eaton M30 Series Illuminated Illuminated Push Button, Maintained, Screw, 22.5 mm Cutout, Green LED, IP67, IP69K

Subtotal (1 unit)*

$60.71

(exc. GST)

$66.78

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$60.71

*price indicative

RS Stock No.:
248-887
Mfr. Part No.:
182952 M30C-FDRL-G
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Actuator Colour

Green

Product Type

Illuminated Push Button

Switch Operation

Maintained

Illuminated

Yes

Series

M30

Panel Cutout Size

22.5 mm

Mount Type

Screw

LED Colour

Green

IP Rating

IP67, IP69K

Minimum Operating Temperature

-25°C

Actuator Style

Flat

Maximum Operating Temperature

70°C

Standards/Approvals

IEC/EN 60947 VDE 0660 CSA File No.: 012528 CSA Class No.: 3211-03 DNV UL File No.: E29184 GL IEC/EN 60947-5 UL 508 CSA-C22.2 No. 14-05 and 94-M91 CE marking UL Category Control No.: NKCR UL CSA

Length

36mm

Height

30mm

Width

46mm

Legend

Blank

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Illuminated pushbutton actuator is a flat, maintained, green in colour with a metal bezel.

IP69K, IP67, IP66 degree of protection

Mechanical lifespan of up to 1000000 operations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy