Nidec Components DP Series Push Button Switch, (On)-Off, SPST, 24 V dc

This image is representative of the product range

Subtotal (1 unit)*

$3.38

(exc. GST)

$3.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3.38

*price indicative

RS Stock No.:
225-284
Mfr. Part No.:
DP1-100-Z
Brand:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Switch Operation

(On)-Off

Product Type

Push Button Switch

Illuminated

No

Series

DP

Contact Configuration

SPST

Actuator Style

Direct Switch

Minimum Operating Temperature

-25°C

Contact DC Voltage

24V dc

Switch Configuration

(On)-Off

Maximum Operating Temperature

75°C

Switch Contact Current

50mA

Standards/Approvals

RoHS

COO (Country of Origin):
CN

Fujisoku Push Button Switches With or Without LED Indicators – DP Series


The Fuijsoku DP series of Push Button switches feature a self-cleaning contact mechanism with bifurcated contacts that give an enhanced switch reliability. These low profile switches are available in a choice of actuator styles and colours each with or without LED indicators. The DP2 Push Button switches are supplied fitted with a hinged actuator cap, while you can choose between white, red or black polycarbonate actuator caps for use with the DP1 and DP3 Push Button switches.

All of the DP switches feature epoxy sealed PCB terminals that conform to standard PCB grid spacing and metal SPST contacts that give a light 'click' feel when operated. They are suitable for use in many applications that require a momentary "off-(on)" switching.

Choice of actuator styles and colours with or without LED indicators

Gold or Silver plated contacts

Maximum switch rating of 50mA at 24Vdc, minimum rating 0.5mA at 20mVdc (sliver plated contact), 10μA at 20mVdc (gold plated contact)

Stroke 0.8 ±0.3mm (DP1 and DP3 switches), 1.0 ±0.3mm (DP2 switches)

Operating force 0.93 ±0.29N

Electrical life 200,000 operations

Contact resistance <20mΩ maximum

Insulation resistance >100MΩ

Dielectric strength 250Vac for 1 minute

Operating temperature range -25 to +75°C

Fujisoku Push Button Switches


Note

See stock numbers 225-290, 225-307, 225-313, 225-335, 225-341 and 225-357 for suitable white, red or black actuator caps to use with the DP1 and DP3 switches.
The DP2 switches are supplied fitted with a hinged actuator cap.
Momentary state is displayed in brackets, e.g. off-(on).

Each
$3.96
Each
$1.28
Each (In a Box of 25)
$7.84

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy