EAO 82 Series Illuminated Push Button Switch, Momentary, Panel, 22 mm Cutout, 1 CO, Blue LED, IP65, IP67, 240 V dc 240 V

Subtotal (1 unit)*

$102.33

(exc. GST)

$112.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$102.33

*price indicative

RS Stock No.:
102-408
Distrelec Article No.:
304-00-439
Mfr. Part No.:
82-665G.2124
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Switch Operation

Momentary

Actuator Colour

Silver

Product Type

Push Button Switch

Illuminated

Yes

Series

82

Panel Cutout Size

22 mm

Mount Type

Panel

Contact Configuration

1 CO

LED Colour

Blue

IP Rating

IP65, IP67

Minimum Operating Temperature

-30°C

Contact AC Voltage

240V ac

Actuator Style

Push-in

Contact DC Voltage

240V dc

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS, REACH, EU, CE

Length

40mm

Switch Contact Current

3A

COO (Country of Origin):
CN
The EAO Illuminated Pushbutton switch comes with 22 mm panel cut-out diameter, It has latching operation.

Comes with IP56, IP67 protection ratings

Material Stainless Steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy