EAO 82 Series Illuminated Push Button Switch, Momentary, Panel, 22 mm Cutout, 1 CO, White LED, IP65, IP67, 240 V dc 240

Subtotal (1 unit)*

$98.87

(exc. GST)

$108.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$98.87

*price indicative

RS Stock No.:
102-411
Distrelec Article No.:
304-00-441
Mfr. Part No.:
82-665G.2154
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Switch Operation

Momentary

Product Type

Push Button Switch

Actuator Colour

Silver

Illuminated

Yes

Series

82

Panel Cutout Size

22 mm

Mount Type

Panel

Contact Configuration

1 CO

LED Colour

White

IP Rating

IP65, IP67

Minimum Operating Temperature

-30°C

Actuator Style

Push-in

Contact DC Voltage

240V dc

Contact AC Voltage

240V ac

Maximum Operating Temperature

70°C

Switch Contact Current

3A

Standards/Approvals

RoHS, CE, EU, REACH

Length

40mm

COO (Country of Origin):
CN
The EAO Illuminated Pushbutton switch comes with 22 mm panel cut-out diameter, It has latching operation.

Comes with IP56, IP67 protection ratings

Material Stainless Steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy