EAO Blue Rectangular Push Button Lens for Use with Push Button
- RS Stock No.:
- 274-8389
- Distrelec Article No.:
- 304-07-656
- Mfr. Part No.:
- 51-903.6
- Brand:
- EAO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$4.78
(exc. GST)
$5.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 14 January 2027
- Plus 21 unit(s) shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $4.78 |
| 10 - 24 | $4.60 |
| 25 - 49 | $4.33 |
| 50 - 99 | $4.05 |
| 100 + | $3.87 |
*price indicative
- RS Stock No.:
- 274-8389
- Distrelec Article No.:
- 304-07-656
- Mfr. Part No.:
- 51-903.6
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Lens | |
| For Use With | Push Button | |
| Lens Colour | Blue | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Lens | ||
For Use With Push Button | ||
Lens Colour Blue | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CH
The EAO lens are illuminative lens which are made from the plastics.
Lens shape flush
Lens optics transparent
- RS Stock No. 2748355
- Mfr. Part No. 31-901.6
Each
$5.31
- RS Stock No. 2748386
- Mfr. Part No. 51-901.9
Each
$4.78
- RS Stock No. 2748353
- Mfr. Part No. 31-901.3
Each
$5.31
- RS Stock No. 2748365
- Mfr. Part No. 31-953.6
Each
$5.31
Related links
- EAO Blue Rectangular Push Button Lens for Use with Push Button
- EAO Blue Rectangular Push Button Lens for Use with 31 Series
- RS PRO Blue Rectangular Push Button Lens for Use with SD16 Series
- Omron Blue Rectangular Push Button Lens for Use with A16 Series LED/Incandescent Lamp Push Button Switch
- EAO Yellow Rectangular Push Button Lens for Use with Push Button
- EAO Green Rectangular Push Button Lens for Use with Push Button
- EAO Orange Rectangular Push Button Lens for Use with Push Button
- EAO White Rectangular Push Button Lens for Use with Push Button











