EAO Blue Rectangular Push Button Lens for Use with 31 Series
- RS Stock No.:
- 175-7855
- Distrelec Article No.:
- 304-38-323
- Mfr. Part No.:
- 31-903.6
- Brand:
- EAO
Get a bulk buy discount
Add 125 more to save $34.50
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$34.18
(exc. GST)
$37.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 120 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 120 | $6.836 | $34.18 | - |
| 125 - 245 | $6.56 | $32.80 | $34.50 |
| 250 + | $6.28 | $31.40 | $139.00 |
*price indicative
- RS Stock No.:
- 175-7855
- Distrelec Article No.:
- 304-38-323
- Mfr. Part No.:
- 31-903.6
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Lens | |
| For Use With | 31 Series | |
| Lens Colour | Blue | |
| Lens Shape | Rectangular | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Lens | ||
For Use With 31 Series | ||
Lens Colour Blue | ||
Lens Shape Rectangular | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The EAO push button lens is rectangular in shape has plastic lens accessory and can be used with series 31 switches.
Colour: Blue
Related links
- EAO Blue Rectangular Push Button Lens for Use with Push Button
- EAO White Rectangular Push Button Lens for Use with 31 Series
- EAO Green Rectangular Push Button Lens for Use with 31 Series
- EAO Yellow Rectangular Push Button Lens for Use with 31 Series
- EAO Clear Rectangular Push Button Lens for Use with 31 Series
- EAO Red Rectangular Push Button Lens for Use with 31 Series
- RS PRO Blue Rectangular Push Button Lens for Use with SD16 Series
- Omron Blue Rectangular Push Button Lens for Use with A16 Series LED/Incandescent Lamp Push Button Switch
