EAO Blue Rectangular Push Button Lens for Use with Push Button

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$6.36

(exc. GST)

$7.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$6.36-
10 - 24$6.123%
25 - 49$5.759%
50 - 99$5.3615%
100 +$5.1319%

*price indicative

RS Stock No.:
274-8349
Distrelec Article No.:
304-07-645
Mfr. Part No.:
22-903.6
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Lens

For Use With

Push Button

Lens Colour

Blue

Lens Shape

Rectangular

Standards/Approvals

RoHS

COO (Country of Origin):
CH
The EAO lens are illuminative lens which are made from the plastics.

Lens optics transparent

Weight 0.003 kg

  • RS Stock No. 2748355
  • Mfr. Part No. 31-901.6
Each
$5.31
  • RS Stock No. 2748386
  • Mfr. Part No. 51-901.9
Each
$4.78
Each
$5.31
  • RS Stock No. 2748365
  • Mfr. Part No. 31-953.6
Each
$5.31

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy