EAO Red Round Push Button Lens for Use with Push Button
- RS Stock No.:
- 274-8342
- Mfr. Part No.:
- 18-962.2
- Brand:
- EAO
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$5.53
(exc. GST)
$6.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $5.53 | - |
| 10 - 24 | $5.31 | 3% |
| 25 - 49 | $5.00 | 9% |
| 50 - 99 | $4.68 | 15% |
| 100 + | $4.48 | 18% |
*price indicative
- RS Stock No.:
- 274-8342
- Mfr. Part No.:
- 18-962.2
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Lens | |
| For Use With | Push Button | |
| Lens Colour | Red | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Lens | ||
For Use With Push Button | ||
Lens Colour Red | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CH
The EAO lens are illuminative lens which are made from the plastics.
Diameters 13.8 mm
It is in flush shape
Related links
- EAO Red Round Push Button Lens for Use with Push Button
- EAO Red Round Push Button Lens for Use with 18 series
- EAO Red Round Push Button Lens for Use with 31 Series
- EAO Red Round Push Button Lens for Use with 19 Series
- EAO Red Round Push Button Lens for Use with Series 51 Switch
- EAO Red Round Push Button Indicator Lens for Use with 04 Series Push Buttons
- EAO Red Round Push Button Indicator Lens for Use with 18 Series
- Omron Red Round Push Button Lens
