EAO Red Round Push Button Lens for Use with 31 Series
- RS Stock No.:
- 175-7863
- Distrelec Article No.:
- 304-38-326
- Mfr. Part No.:
- 31-931.2
- Brand:
- EAO
Get a bulk buy discount
Add 125 more to save 4%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$27.86
(exc. GST)
$30.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 60 unit(s) ready to ship from another location
- Plus 150 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 120 | $5.572 | $27.86 | - |
| 125 - 245 | $5.346 | $26.73 | 4% |
| 250 + | $5.124 | $25.62 | 8% |
*price indicative
- RS Stock No.:
- 175-7863
- Distrelec Article No.:
- 304-38-326
- Mfr. Part No.:
- 31-931.2
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Lens | |
| For Use With | 31 Series | |
| Lens Colour | Red | |
| Lens Shape | Round | |
| Diameter | 15.8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Lens | ||
For Use With 31 Series | ||
Lens Colour Red | ||
Lens Shape Round | ||
Diameter 15.8mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
Not recommended for film insert
Related links
- EAO Red Round Push Button Lens for Use with 19 Series
- EAO Red Round Push Button Lens for Use with Push Button
- EAO Red Round Push Button Lens for Use with 18 series
- EAO Red Round Push Button Lens for Use with Series 51 Switch
- EAO Red Round Push Button Indicator Lens for Use with 04 Series Push Buttons
- EAO Red Round Push Button Indicator Lens for Use with 18 Series
- EAO Orange Round Push Button Lens for Use with 31 Series
- EAO Clear Round Push Button Lens for Use with 31 Series
