RAFI Green Circular Push Button Lens for Use with Push Buttons
- RS Stock No.:
- 525-676
- Mfr. Part No.:
- 5.49.255.001/1500
- Brand:
- RAFI
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 525-676
- Mfr. Part No.:
- 5.49.255.001/1500
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Push Button Lens | |
| For Use With | Push Buttons | |
| Lens Colour | Green | |
| Lens Shape | Circular | |
| Height | 3.16mm | |
| Length | 9mm | |
| Diameter | 9.1mm | |
| Width | 9mm | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Push Button Lens | ||
For Use With Push Buttons | ||
Lens Colour Green | ||
Lens Shape Circular | ||
Height 3.16mm | ||
Length 9mm | ||
Diameter 9.1mm | ||
Width 9mm | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- DE
The RAFI bezel 9.1 mm low green features an translucent mushroom and illuminated design suitable for measurement, control, regulation, electrical engineering, mechanical and system engineering, signalling systems, and model construction. Packaging unit of 20 pieces. Minimum order quantity 100 pieces.
RoHS compliant
REACH compliant
Related links
- RAFI Green Circular Push Button Lens for Use with Push Buttons
- RAFI Red Circular Push Button Lens for Use with Push Buttons
- Siemens Green Circular Push Button Lens for Use with 3SB2
- RAFI Blue Circular Push Button Lens for Use with Push Buttons
- RAFI White Circular Push Button Lens for Use with Push Buttons
- RAFI Yellow Circular Push Button Lens for Use with Push Buttons
- RAFI Green Round Push Button Switch for Use with Dome
- RAFI Green Push Button Lamp for Use with Push Button
