RAFI Red Circular Push Button Lens for Use with Push Buttons
- RS Stock No.:
- 525-367
- Mfr. Part No.:
- 5.49.227.007/1300
- Brand:
- RAFI
Subtotal (1 pack of 10 units)*
$12.56
(exc. GST)
$13.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $12.56 | $1.256 |
*price indicative
- RS Stock No.:
- 525-367
- Mfr. Part No.:
- 5.49.227.007/1300
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Push Button Lens | |
| For Use With | Push Buttons | |
| Lens Colour | Red | |
| Lens Shape | Circular | |
| Standards/Approvals | RoHS, REACH | |
| Diameter | 16.2mm | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Push Button Lens | ||
For Use With Push Buttons | ||
Lens Colour Red | ||
Lens Shape Circular | ||
Standards/Approvals RoHS, REACH | ||
Diameter 16.2mm | ||
- COO (Country of Origin):
- DE
The RAFI Bezel is a reliable component suitable for various applications such as signalling systems, model construction, and mechanical engineering. It is optimized for controlled environments and ensures consistent performance across diverse measurement-control-regulation and electrical engineering tasks. Its compact design and robust build reflect precision and quality.
Red bezel colour
RoHS and REACH compliant
IP65 Protection
Related links
- RAFI Red Circular Push Button Lens for Use with Push Buttons
- RAFI Green Circular Push Button Lens for Use with Push Buttons
- RAFI White Circular Push Button Lens for Use with Push Buttons
- RAFI Yellow Circular Push Button Lens for Use with Push Buttons
- Red Circular Push Button Lens for use with TP2 Series
- RAFI Red Round Push Button Lens for Use with Signal Lamps
- RAFI Blue Circular Push Button Lens for Use with Push Buttons
- RAFI Red Round Push Button Switch for Use with Dome
