RAFI Red Circular Push Button Lens for Use with Push Buttons

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
525-359
Mfr. Part No.:
5.49.205.013/1300
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Product Type

Push Button Lens

For Use With

Push Buttons

Lens Colour

Red

Lens Shape

Circular

Width

16mm

Standards/Approvals

RoHS, REACH

Height

14.2mm

Length

16mm

Diameter

16.2mm

The RAFI Bezel is a reliable component suitable for various applications such as signalling systems, model construction, and mechanical engineering. It is optimized for controlled environments and ensures consistent performance across diverse measurement-control-regulation and electrical engineering tasks. Its compact design and robust build reflect precision and quality.

Red bezel colour

Dimension 16 x 16 x14.2 mm

IP40 Protection

Related links