RAFI White Circular Push Button Lens for Use with Push Buttons
- RS Stock No.:
- 525-361
- Mfr. Part No.:
- 5.49.205.013/1000
- Brand:
- RAFI
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 525-361
- Mfr. Part No.:
- 5.49.205.013/1000
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Push Button Lens | |
| For Use With | Push Buttons | |
| Lens Colour | White | |
| Lens Shape | Circular | |
| Length | 16mm | |
| Height | 14.2mm | |
| Diameter | 16.2mm | |
| Width | 16mm | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Push Button Lens | ||
For Use With Push Buttons | ||
Lens Colour White | ||
Lens Shape Circular | ||
Length 16mm | ||
Height 14.2mm | ||
Diameter 16.2mm | ||
Width 16mm | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- DE
The RAFI Bezel is a reliable component suitable for various applications such as signalling systems, model construction, and mechanical engineering. It is optimized for controlled environments and ensures consistent performance across diverse measurement-control-regulation and electrical engineering tasks. Its compact design and robust build reflect precision and quality.
Transparent bezel colour
Dimension 16 x 16 x14.2 mm
IP40 Protection
- RS Stock No. 0525368
- Mfr. Part No. 5.49.227.007/1002
1 Pack of 10
$12.36
- RS Stock No. 0525365
- Mfr. Part No. 5.49.227.007/1502
1 Pack of 10
$12.36
- RS Stock No. 0525358
- Mfr. Part No. 5.49.205.013/1301
1 Pack of 10
$22.76
- RS Stock No. 0525380
- Mfr. Part No. 5.49.205.018/1502
1 Pack of 10
$37.91
Related links
- RAFI White Circular Push Button Lens for Use with Push Buttons
- RAFI Green Circular Push Button Lens for Use with Push Buttons
- RAFI Red Circular Push Button Lens for Use with Push Buttons
- RAFI Yellow Circular Push Button Lens for Use with Push Buttons
- RAFI White Round Push Button Lens for Use with Signalling Systems
- RAFI White Round Push Button Lens for Use with Signal Lamps
- EAO White Circular Push Button Lens for Use with Push Button
- RAFI White Round Push Button Switch for Use with Dome












