Eaton Multicolour Indicator
- RS Stock No.:
- 766-911
- Mfr. Part No.:
- EP-401627
- Brand:
- Eaton
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 766-911
- Mfr. Part No.:
- EP-401627
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Indicator | |
| LED Colour | Multicolour | |
| LED Type | LED | |
| Standards/Approvals | cULus | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Indicator | ||
LED Colour Multicolour | ||
LED Type LED | ||
Standards/Approvals cULus | ||
RoHS Status: Exempt
- COO (Country of Origin):
- EE
Eaton RMQ-Titan M22 Series Advanced Indicator, 6 Digital Input, USB-C Interface - EP-401627
This Advanced indicator provides a Compact TFT display for monitoring machine status and interacting with control systems. It supports visualisation, parameter adjustment and process feedback within industrial automation applications. Designed for panel mounting, it operates from a DC power supply and integrates with connected control equipment through configurable input functions.
Features and Benefits:
• 320x240 TFT display improves process visibility
• Six digital inputs support multiple control signals
• Two configurable analogue inputs increase application flexibility
• 12-24V DC operation suits common control systems
• USB-C Interface simplifies configuration and data transfer
• Six digital inputs support multiple control signals
• Two configurable analogue inputs increase application flexibility
• 12-24V DC operation suits common control systems
• USB-C Interface simplifies configuration and data transfer
Applications
• Suitable for machine status monitoring in control panels
• Ideal for industrial automation operator interfaces
• Used for process visualisation and parameter adjustment
• Can be used for equipment diagnostics and commissioning
• Ideal for industrial automation operator interfaces
• Used for process visualisation and parameter adjustment
• Can be used for equipment diagnostics and commissioning
Can it be installed in different orientations?
Yes, it supports both horizontal and vertical mounting without affecting operation.
What environmental protection does it provide?
Its front face is rated IP66 and IP69K, while the rear enclosure is rated IP20.
What input signal types are supported?
The configurable inputs accept digital, 0-10V, 0-20mA and 4-20mA signals.
What operating conditions is it designed for?
It operates between -25°C and +55°C with 5-95% non-condensing humidity.
Related links
- Eaton Multicolour LED Holder for Use with Outdoor Installations
- EAO Holder for Use with Push Button Adapter
- Omron Push Button Bulb Holder for Use with A22 Push Button Switch
- Schneider Electric Green LED Push Button for Use with Illuminated Push-Button
- Omron LED Push Button for Use with Push Button
- Siemens Yellow LED Push Button
- Siemens Blue LED Push Button
- Siemens White Push Button LED Light for Use with 3SB
