Siemens Blue LED Push Button
- RS Stock No.:
- 211-4932
- Mfr. Part No.:
- 3SB2908-1BD
- Brand:
- Siemens
Subtotal (1 pack of 10 units)*
$648.28
(exc. GST)
$713.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $64.828 | $648.28 |
*price indicative
- RS Stock No.:
- 211-4932
- Mfr. Part No.:
- 3SB2908-1BD
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | LED Push Button | |
| LED Colour | Blue | |
| LED Type | LED | |
| Standards/Approvals | UL, CSA, EAC, CE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type LED Push Button | ||
LED Colour Blue | ||
LED Type LED | ||
Standards/Approvals UL, CSA, EAC, CE | ||
- COO (Country of Origin):
- CN
The Siemens has LED lamp super bright with blue light source having type of voltage for actuation AC and DC.
This LED lamp has CSA and UL approval.
- RS Stock No. 2004151
- Mfr. Part No. 10-1313.1249
Each (In a Bag of 5)
$29.612
- RS Stock No. 9039322
- Mfr. Part No. 10-1112.1279
Each (In a Bag of 10)
$6.126
- RS Stock No. 2669567
- Mfr. Part No. 3SB3901-1UB
Each (In a Pack of 10)
$82.954
- RS Stock No. 8181810
- Mfr. Part No. A16-24DSW
Each
$15.31
Related links
- Siemens Yellow LED Push Button
- Siemens Clear LED Push Button for Use with 5TE4 Pushbuttons
- Siemens Yellow LED Push Button for Use with 5TE4 Pushbuttons
- Siemens Red LED Push Button for Use with 5TE4 Pushbuttons
- Omron LED Push Button for Use with Push Button
- Omron Yellow LED Push Button for Use with Push Button
- NKK Switches LED Push Button for Use with YB2
- NKK Switches LED Push Button for Use with YB












