EAO LED Indicator Lamp Push Button Switch
- RS Stock No.:
- 903-9322
- Distrelec Article No.:
- 304-31-104
- Mfr. Part No.:
- 10-1112.1279
- Brand:
- EAO
Get a bulk buy discount
Add 200 more to save 1%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$61.26
(exc. GST)
$67.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 830 unit(s) ready to ship from another location
- Plus 900 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 190 | $6.126 | $61.26 | - |
| 200 - 490 | $6.007 | $60.07 | 1% |
| 500 - 990 | $5.756 | $57.56 | 6% |
| 1000 - 2490 | $5.634 | $56.34 | 8% |
| 2500 + | $5.514 | $55.14 | 9% |
*price indicative
- RS Stock No.:
- 903-9322
- Distrelec Article No.:
- 304-31-104
- Mfr. Part No.:
- 10-1112.1279
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | LED Indicator Lamp Push Button Switch | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type LED Indicator Lamp Push Button Switch | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- CH
EAO Indicator Light Push Button Lamp, T5.5 Socket, 24V AC/DC Operating Voltage - 10 Series - 10-1112.1279
Light up your connections with this push button lamp from EAO. It's designed for use with a momentary switch that only works when it's actively pressed. When you press the button and connect two points in a circuit, the current flows through and the LED will glow, confirming the connection. Once the button is released, the LED turns off, so you can determine the operating status of your equipment in a flash. A standard T5.5 socket makes installation a breeze.
Features & Benefits
• Light weight of just 1g to place minimal strain on your equipment
• Clear lens for a bright light that's easy to spot
• Compatible with products in the 10 series for ease of assembly
Applications
• Factory automation
• Control panels
• Assembly lines
What's the lamp's current rating?
The indicator light has a low current rating of 50mA for use in low-power systems.
How large is this lamp?
This lamp has compact dimensions of 31 (L) x 5.4mm (W), so it will take up minimal space in your setup.
- RS Stock No. 2004151
- Mfr. Part No. 10-1313.1249
Each (In a Bag of 5)
$29.612
- RS Stock No. 0697813
- Mfr. Part No. LHEWH24
Each
$14.27
- RS Stock No. 2157082
- Mfr. Part No. A22-T2
Each
$63.45
Related links
- EAO LED Indicator Lamp Push Button Switch
- TE Connectivity White LED Indicator Lamp Push Button Switch for Use with Push Button
- Omron LED Indicator Lamp Push Button Switch
- Push Button Lamps & LEDs
- EAO LED Indicator Lamp BA9 Base
- EAO LED Indicator Lamp Midget Groove Base
- EAO Modular Switch Lamp for Use with 10 Series
- EAO LED Push Button for Use with 10 Series












