TE Connectivity Green Push Button Accessory for Use with Push Button
- RS Stock No.:
- 704-324
- Mfr. Part No.:
- LHEGR24
- Brand:
- TE Connectivity
Subtotal (1 box of 400 units)*
$4,640.76
(exc. GST)
$5,104.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $4,640.76 | $11.602 |
*price indicative
- RS Stock No.:
- 704-324
- Mfr. Part No.:
- LHEGR24
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Push Button Accessory | |
| For Use With | Push Button | |
| LED Colour | Green | |
| Standards/Approvals | IEC60947-5-1, UL E303778 Z, RoHS Directive 2002/95/EC, REACH | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Push Button Accessory | ||
For Use With Push Button | ||
LED Colour Green | ||
Standards/Approvals IEC60947-5-1, UL E303778 Z, RoHS Directive 2002/95/EC, REACH | ||
- COO (Country of Origin):
- IN
The TE Connectivity ALCOSWITCH push button switch IPE series offers a versatile range of high quality switches designed to meet the diverse needs of various industries. Available in both illuminated and non illuminated versions, these switches are equipped with flush head and extended head.
Snap mounting for compact contact blocks
Stackable design for contact block
Electrical life >500000 and mechanical life >1000000 Cycles
Inbuilt LVGP
Passes surge test 2 kV & HV test of 1.5 kV
IP 65 protection rated
Related links
- TE Connectivity Green Push Button Accessory for Use with Push Button
- TE Connectivity Red Push Button Accessory for Use with Push Button
- TE Connectivity White Push Button Accessory for Use with Push Button
- TE Connectivity Yellow Push Button Accessory for Use with Push Button
- RAFI Green Push Button Lamp for Use with Push Button
- Siemens Green Push Button LED Light for Use with 3SB
- RAFI Green LED Push Button for Use with Push Buttons
- TE Connectivity White LED Indicator Lamp Push Button Switch for Use with Push Button
