Siemens Green Push Button LED Light for Use with 3SB

Subtotal (1 pack of 10 units)*

$838.09

(exc. GST)

$921.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$83.809$838.09

*price indicative

RS Stock No.:
266-9565
Mfr. Part No.:
3SB3901-1TB
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Push Button LED Light

For Use With

3SB

LED Colour

Green

LED Type

LED

Standards/Approvals

RoHS, EAC, UL

COO (Country of Origin):
CN
The Siemens push button is of 16 mm mounting diameter, this round push button is made up of plastic.

Black colour

Mechanical life - 10000000 cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy