RAFI Red Push Button Lamp for Use with Push Button

Subtotal (1 pack of 10 units)*

$162.78

(exc. GST)

$179.06

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$162.78$16.278

*price indicative

RS Stock No.:
525-295
Mfr. Part No.:
1.63.018.001/1301
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Product Type

Push Button Lamp

For Use With

Push Button

LED Colour

Red

LED Type

Lamp

Standards/Approvals

RoHS Compliant, REACH Compliant, DIN EN 60529 (IP40)

COO (Country of Origin):
HU
The RAFI Signal Lamp features a robust BA 9s socket and a vibrant red round bezel. It is designed for LEDs or filament/neon lamps, it includes flat quick-connect terminals for easy installation. Its tin-plated construction ensures durability, making it ideal for applications in measurement-control-regulation, electrical engineering, mechanical and system engineering, signalling systems, and model construction.

Red bezel colour

IP65 protection

Mounting hole 18.2 mm

Max voltage 250 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy