RAFI Green Push Button Lamp for Use with Push Button
- RS Stock No.:
- 525-257
- Mfr. Part No.:
- 1.69.508.940/1503
- Brand:
- RAFI
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 525-257
- Mfr. Part No.:
- 1.69.508.940/1503
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Accessory Type | Lamp | |
| For Use With | Push Button | |
| LED Colour | Green | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Accessory Type Lamp | ||
For Use With Push Button | ||
LED Colour Green | ||
- COO (Country of Origin):
- HU
The RAFI Signal Lamp features an integrated LED with a flat triangular bezel and a solder terminal. Designed for diverse fields of application, it excels in measurement-control-regulation, electrical and mechanical engineering, signalling systems, and model construction. Its compact design ensures efficient performance across various systems.
Slate grey bezel colour
IP40 protection
Collar diameter 7.9 mm
Mounting hole 5 mm
Max voltage 28 V
IP40 protection
Collar diameter 7.9 mm
Mounting hole 5 mm
Max voltage 28 V
Related links
- RAFI Green Push Button Lamp for Use with Push Button
- RAFI Green Push Button LED for Use with Push Buttons
- Schneider Electric Green Push Button Lamp for Use with Switch
- RAFI Red Push Button Lamp for Use with Push Button
- RAFI Yellow Push Button Lamp for Use with Push Button
- RAFI Clear Push Button Lamp for Use with Push Button
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Zinc Alloy 5-way Control Cabinet Key
