EAO Yellow Push Button LED for Use with 10 Series
- RS Stock No.:
- 443-962
- Mfr. Part No.:
- 10-2601.3174K
- Brand:
- EAO
N
Subtotal (1 unit)*
$1.35
(exc. GST)
$1.48
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1.35 |
*price indicative
- RS Stock No.:
- 443-962
- Mfr. Part No.:
- 10-2601.3174K
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Single LED | |
| For Use With | 10 Series | |
| LED Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Single LED | ||
For Use With 10 Series | ||
LED Colour Yellow | ||
- COO (Country of Origin):
- TW
The EAO single-LED component is designed to provide an optimal illumination experience, ideal for various applications. With its vibrant yellow light, it serves not only as a visual indicator but also adds a touch of brightness to any operation. Engineered for efficiency and durability, this LED offers reliable performance with a specific focus on electrical characteristics that ensure seamless functionality. The compact design enhances its versatility, allowing for easy integration into different settings. Whether for signalling or decorative purposes, this product stands out with its operational capabilities and compliance with industry standards.
Illumination colour provides clear visual feedback
Compact dimensions facilitate easy installation in diverse environments
Designed for high luminosity, ensuring visibility even in low-light conditions
REACH and RoHS compliant for environmental safety and sustainability
Optimised for a long lifespan, reducing the need for frequent replacements
Versatile application suitable for various electronic devices and installations
Operational voltage designed for efficiency and low power consumption
Max pin length of 8 mm ensures compatibility with multiple fittings
Compact dimensions facilitate easy installation in diverse environments
Designed for high luminosity, ensuring visibility even in low-light conditions
REACH and RoHS compliant for environmental safety and sustainability
Optimised for a long lifespan, reducing the need for frequent replacements
Versatile application suitable for various electronic devices and installations
Operational voltage designed for efficiency and low power consumption
Max pin length of 8 mm ensures compatibility with multiple fittings
Related links
- EAO Yellow Push Button LED for Use with 10 Series
- EAO White Push Button LED for Use with 10 Series
- EAO Red Push Button LED for Use with 10 Series
- EAO Blue Push Button LED for Use with 10 Series
- Idec Yellow Push Button LED Light for Use with A8 Series
- EAO Green Push Button LED for Use with 10 Series
- RAFI Yellow Push Button LED for Use with Push Buttons
- CK Polyester, 4 Pocket Tool Belt Pouch
