EAO Yellow Push Button LED for Use with 10 Series
- RS Stock No.:
- 443-954
- Mfr. Part No.:
- 10-2524.3044
- Brand:
- EAO
N
Subtotal (1 unit)*
$18.36
(exc. GST)
$20.20
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.36 |
*price indicative
- RS Stock No.:
- 443-954
- Mfr. Part No.:
- 10-2524.3044
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Single LED | |
| For Use With | 10 Series | |
| LED Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Single LED | ||
For Use With 10 Series | ||
LED Colour Yellow | ||
- COO (Country of Origin):
- DE
The EAO Single-LED offers a remarkable illumination solution with a striking yellow hue, designed specifically for operational and indication applications. Its robust construction ensures reliability under varying conditions, making it an ideal choice for professionals who demand both performance and longevity. Operating at a voltage of 130 V DC with versatile integration possibilities, this LED not only illuminates clearly but also meets rigorous compliance standards. Perfect for high-visibility requirements, its lightweight design and compact size further enhance its usability across diverse setups.
Illumination colour is distinctly yellow for high visibility
Designed for operational and indication purposes, ensuring practicality
Complies with REACH and RoHS standards, guaranteeing safety and environmental responsibility
Lightweight construction facilitates easy installation and handling
Operates effectively at a broader range of voltage tolerances
Emphasises durable materials for enhanced lifespan and reliability
Integrates well within existing systems, allowing for seamless upgrades
Designed for operational and indication purposes, ensuring practicality
Complies with REACH and RoHS standards, guaranteeing safety and environmental responsibility
Lightweight construction facilitates easy installation and handling
Operates effectively at a broader range of voltage tolerances
Emphasises durable materials for enhanced lifespan and reliability
Integrates well within existing systems, allowing for seamless upgrades
Related links
- EAO Yellow Push Button LED for Use with 10 Series
- EAO White Push Button LED for Use with 10 Series
- EAO Red Push Button LED for Use with 10 Series
- EAO Blue Push Button LED for Use with 10 Series
- Idec Yellow Push Button LED Light for Use with A8 Series
- EAO Green Push Button LED for Use with 10 Series
- RAFI Yellow Push Button LED for Use with Push Buttons
- RS PRO 175mm LCD Inclinometer
