EAO Red Push Button LED for Use with 10 Series
- RS Stock No.:
- 443-958
- Mfr. Part No.:
- 10-2601.3172L
- Brand:
- EAO
N
Subtotal (1 unit)*
$1.35
(exc. GST)
$1.48
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1.35 |
*price indicative
- RS Stock No.:
- 443-958
- Mfr. Part No.:
- 10-2601.3172L
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Single LED | |
| For Use With | 10 Series | |
| LED Colour | Red | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Single LED | ||
For Use With 10 Series | ||
LED Colour Red | ||
- COO (Country of Origin):
- TW
The EAO single-LED is designed to provide reliable illumination in a compact format, making it ideal for a wide range of applications. With its striking red illumination colour, this LED ensures that visibility is maximized, even in challenging lighting conditions. Engineered for efficiency, it operates at a voltage of 2 V DC while maintaining a current of just 20 mA, which contributes to reduced energy consumption. The thoughtful design encompasses a T1 Bi-Pin configuration, facilitating seamless integration into various fixtures and systems. Lightweight yet sturdy, it weighs only 0.001 kg, ensuring ease of installation without compromising durability. This product stands as a testament to modern manufacturing, demonstrating compliance with both REACH and RoHS regulations for a greener choice.
Exceptional illumination in a vivid red hue enhances visibility
Designed to facilitate effortless installation with its Bi-Pin configuration
Optimised to operate at a low voltage for energy-efficient performance
Lightweight design allows for versatile application across different setups
Complies with environmental regulations, supporting sustainable practices
Known for its remarkable luminosity that achieves a high intensity
Designed to facilitate effortless installation with its Bi-Pin configuration
Optimised to operate at a low voltage for energy-efficient performance
Lightweight design allows for versatile application across different setups
Complies with environmental regulations, supporting sustainable practices
Known for its remarkable luminosity that achieves a high intensity
Related links
- EAO Red Push Button LED for Use with 10 Series
- EAO Red Push Button LED for Use with Push Button Lamp
- EAO White Push Button LED for Use with 10 Series
- EAO Yellow Push Button LED for Use with 10 Series
- EAO Blue Push Button LED for Use with 10 Series
- EAO Green Push Button LED for Use with 10 Series
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Zinc Alloy 5-way Control Cabinet Key
