EAO Yellow Push Button LED for Use with 10 Series
- RS Stock No.:
- 443-948
- Mfr. Part No.:
- 10-2519.1054
- Brand:
- EAO
N
Subtotal (1 unit)*
$13.62
(exc. GST)
$14.98
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.62 |
*price indicative
- RS Stock No.:
- 443-948
- Mfr. Part No.:
- 10-2519.1054
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Single LED | |
| For Use With | 10 Series | |
| LED Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Single LED | ||
For Use With 10 Series | ||
LED Colour Yellow | ||
- COO (Country of Origin):
- CZ
The EAO single-LED illumination solution is designed to enhance visual indication in a variety of applications with impressive brightness and reliability. Its yellow illumination colour ensures optimal visibility, making it an ideal choice for operational and decorative lighting alike. Engineered for versatility, the LED operates on a broad voltage range, providing consistent performance under varying conditions. With a lightweight build and compact design, this product not only fits seamlessly into existing installations but also simplifies integration into new designs. The component is built in compliance with REACH and RoHS standards, assuring peace of mind regarding environmental responsibility.
Boasts a luminous intensity that enables clear visibility
Designed to function within a wide operating voltage range
Lightweight construction facilitates easy installation
Compliant with European regulations for safety and environmental standards
Offers a long-lasting operational life, reducing maintenance frequency
Perfect for applications requiring high illumination but low power consumption
Equipped with circuitry that ensures operational stability and performance reliability
Designed to function within a wide operating voltage range
Lightweight construction facilitates easy installation
Compliant with European regulations for safety and environmental standards
Offers a long-lasting operational life, reducing maintenance frequency
Perfect for applications requiring high illumination but low power consumption
Equipped with circuitry that ensures operational stability and performance reliability
Related links
- EAO Yellow Push Button LED for Use with 10 Series
- EAO White Push Button LED for Use with 10 Series
- EAO Red Push Button LED for Use with 10 Series
- EAO Blue Push Button LED for Use with 10 Series
- Idec Yellow Push Button LED Light for Use with A8 Series
- EAO Green Push Button LED for Use with 10 Series
- RAFI Yellow Push Button LED for Use with Push Buttons
- CK Polyester, 4 Pocket Tool Belt Pouch
