EAO LED Push Button for Use with 10 Series
- RS Stock No.:
- 443-944
- Mfr. Part No.:
- 10-2509.1149
- Brand:
- EAO
Subtotal (1 unit)*
$18.51
(exc. GST)
$20.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.51 |
*price indicative
- RS Stock No.:
- 443-944
- Mfr. Part No.:
- 10-2509.1149
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | LED Push Button | |
| Lamp Type | LED | |
| For Use With | 10 Series | |
| Standards/Approvals | REACH Compliant, ROHS Compliant | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type LED Push Button | ||
Lamp Type LED | ||
For Use With 10 Series | ||
Standards/Approvals REACH Compliant, ROHS Compliant | ||
The EAO single-LED component is designed to illuminate your space with a brilliant white light, making it an ideal choice for a variety of applications. Its combination of compact size and high luminosity ensures that it stands out, providing a reliable indication or operating signal wherever needed. With a robust build quality, this LED operates efficiently on 12V AC/DC power, ensuring both functionality and longevity. The thoughtful design also incorporates essential safety features, making it compliant with the REACH and RoHS regulations. Whether you are upgrading an existing system or designing a new one, this LED offers a great solution for modern illumination needs.
Operates effectively within a range of 12 V AC/DC
Delivers a luminous intensity that reaches up to 1200 mcd
Constructed to be lightweight at only 0.002 kg, ensuring ease of installation
Designed with integrated safety measures for enhanced durability
Compliant with REACH and RoHS standards for environmental safety
Utilises a protection diode in certain models for added reliability
Versatile use in multiple configurations and environments
Suitable for both commercial and bespoke applications
