EAO LED Push Button for Use with 10 Series

Subtotal (1 unit)*

$18.06

(exc. GST)

$19.87

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$18.06

*price indicative

RS Stock No.:
443-940
Mfr. Part No.:
10-2506.1089
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

LED Push Button

For Use With

10 Series

Lamp Type

LED

Standards/Approvals

REACH Compliant,ROHS Compliant

COO (Country of Origin):
CZ
The EAO single-LED illumination solution boasts a sleek design and high functionality, ideal for various applications where reliable lighting is paramount. Designed with both aesthetics and performance in mind, it features a luminous intensity that ensures visibility without compromising elegance. The illumination colour is a pristine white, making it suitable for environments requiring clarity and precision. Operating at a voltage of 6 V DC, this LED is engineered to deliver consistent performance, backed by a range of protective features that enhance durability and adaptability. With compliance to industry standards like REACH and RoHS, you can trust this LED to not only meet operational requirements but also align with environmental responsibilities. Whether employed in domestic settings or commercial installations, this product is your go-to choice for effective, low-maintenance lighting.

Utilises eco-friendly materials for sustainability

Compact size allows for versatile mounting options

Designed for low energy consumption, contributing to cost savings

Features enhanced heat dissipation for extended lifespan

Offers a range of illumination options for diverse applications

Backed by reliable compliance certifications ensuring quality

Provides consistent performance across varying temperatures

Simple installation process for ease of use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy