EAO LED Push Button for Use with 10 Series
- RS Stock No.:
- 443-929
- Mfr. Part No.:
- 10-2412.1089P
- Brand:
- EAO
Subtotal (1 unit)*
$31.73
(exc. GST)
$34.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 23 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.73 |
*price indicative
- RS Stock No.:
- 443-929
- Mfr. Part No.:
- 10-2412.1089P
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | LED Push Button | |
| Lamp Type | LED | |
| For Use With | 10 Series | |
| Standards/Approvals | REACH Compliant, ROHS Compliant | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type LED Push Button | ||
Lamp Type LED | ||
For Use With 10 Series | ||
Standards/Approvals REACH Compliant, ROHS Compliant | ||
- COO (Country of Origin):
- CH
The EAO Single-LED component is meticulously designed for a wide range of illumination applications, boasting versatility and reliability. With its crisp white light, this LED is perfect for signalling and operational use, whether in industrial or consumer settings. It operates effectively within a voltage range of 24 V AC/DC, ensuring robust performance even under varying conditions. Built to adhere to industry standards and equipped with features to enhance its lifespan, this solution is ideal for those seeking efficiency without compromising quality. From rail signalling to indicator lights, its compact design makes it an easy fit in various configurations, promising to deliver consistent illumination where it's needed most.
Designed for 24 V AC/DC applications for enhanced versatility
Robust construction ensures compliance with EN 50155 and IEEE 1476 standards
Lightweight design promotes easy installation in diverse environments
Reliable luminous intensity offers clear visibility and signalling capabilities
Engineered with a protection diode for added safety
Accommodates a broad operational voltage range to suit various needs
Manufactured in accordance with REACH and RoHS compliance guidelines
