EAO Green Push Button LED for Use with 10 Series
- RS Stock No.:
- 443-925
- Mfr. Part No.:
- 10-2119.1045
- Brand:
- EAO
N
Subtotal (1 unit)*
$11.98
(exc. GST)
$13.18
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.98 |
*price indicative
- RS Stock No.:
- 443-925
- Mfr. Part No.:
- 10-2119.1045
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Single LED | |
| For Use With | 10 Series | |
| LED Colour | Green | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Single LED | ||
For Use With 10 Series | ||
LED Colour Green | ||
- COO (Country of Origin):
- CN
The EAO single-LED is designed to deliver reliable illumination with a striking green hue, making it the ideal choice for various applications where visibility is paramount. Operating within a voltage range of 48 V AC/DC, this component stands out with its impressive luminous intensity, ensuring clear indications even in challenging lighting conditions. Engineered with precision, the product boasts a lightweight design that doesnt compromise on performance, making it easy to integrate into existing systems. Whether you're enhancing panel displays or adding safety indicators, this component provides the perfect balance of functionality and efficiency. Furthermore, its robust compliance with REACH and RoHS regulations ensures that it meets essential safety and environmental standards, giving users peace of mind in their selection.
Illuminates with a vibrant green colour for clear visibility
Compact weight facilitates seamless installation in various applications
Designed for a wide voltage range to suit diverse operational needs
Features robust compliance with environmental regulations for safety
Offers high luminous intensity for effective signalling
Ideal for use in panel displays or equipment indicators
Engineered to minimise flickering during AC operations
Built with a protection diode for enhanced durability
Suitable for use in high-temperature environments with appropriate precautions
Compact weight facilitates seamless installation in various applications
Designed for a wide voltage range to suit diverse operational needs
Features robust compliance with environmental regulations for safety
Offers high luminous intensity for effective signalling
Ideal for use in panel displays or equipment indicators
Engineered to minimise flickering during AC operations
Built with a protection diode for enhanced durability
Suitable for use in high-temperature environments with appropriate precautions
Related links
- EAO Green Push Button LED for Use with 10 Series
- EAO Green Modular Switch LED for Use with 10 Series
- EAO White Push Button LED for Use with 10 Series
- EAO Red Push Button LED for Use with 10 Series
- EAO Yellow Push Button LED for Use with 10 Series
- EAO Blue Push Button LED for Use with 10 Series
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 175mm LCD Inclinometer
